
| SMAJ43CA-E3/5A | |
|---|---|
| DigiKey Part Number | SMAJ43CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ43CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ43CA-E3/5AGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ43CA-E3/5A | 
| Description | TVS DIODE 43VWM 69.4VC DO214AC | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 5.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,30000 € | 0,30 € | 
| 10 | 0,20200 € | 2,02 € | 
| 100 | 0,08920 € | 8,92 € | 
| 500 | 0,08830 € | 44,15 € | 
| 1 000 | 0,08659 € | 86,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7 500 | 0,06194 € | 464,55 € | 
| Unit Price without VAT: | 0,30000 € | 
|---|---|
| Unit Price with VAT: | 0,36000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France