
SMAJ36CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ36CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ36CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ36CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAHE3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26490 € | 26,49 € |
| 500 | 0,20156 € | 100,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,16633 € | 299,39 € |
| 3 600 | 0,15146 € | 545,26 € |
| 5 400 | 0,14387 € | 776,90 € |
| 9 000 | 0,13535 € | 1 218,15 € |
| 12 600 | 0,13030 € | 1 641,78 € |
| 18 000 | 0,12540 € | 2 257,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

