SMAJ188CAHM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14031 €
Datasheet
Image for SMAJ188CAHM3/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ188CAHM3/H

DigiKey Part Number
SMAJ188CAHM3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ188CAHM3/H
Description
TVS DIODE 188VWM 328VC DO214AC
Customer Reference
Detailed Description
328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
188V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
328V
Base Product Number
Current - Peak Pulse (10/1000µs)
910mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ188CAHM3_A/HVishay General Semiconductor - Diodes Division0SMAJ188CAHM3_A/H-ND0,14031 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types