
SMAJ188AHM3_A/I | |
---|---|
DigiKey Part Number | SMAJ188AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ188AHM3_A/I |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 910mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,09831 € | 737,32 € |
15 000 | 0,09048 € | 1 357,20 € |
22 500 | 0,08648 € | 1 945,80 € |
37 500 | 0,08200 € | 3 075,00 € |
52 500 | 0,07934 € | 4 165,35 € |
75 000 | 0,07902 € | 5 926,50 € |
Unit Price without VAT: | 0,09831 € |
---|---|
Unit Price with VAT: | 0,11797 € |