SMAJ16CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08039 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16 544
Unit Price: 0,21000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 9 080
Unit Price: 0,27000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08462 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 545
Unit Price: 0,27000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 130
Unit Price: 0,66000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 935
Unit Price: 0,43000 €
Datasheet

Similar


YAGEO
In Stock: 4 250
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06387 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09406 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16CA-M3/61

DigiKey Part Number
SMAJ16CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ16CA-M3/61
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,10187 €916,83 €
Unit Price without VAT:0,10187 €
Unit Price with VAT:0,12224 €