
SMAJ160A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ160A-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ160A-E3/61CT-ND - Cut Tape (CT) 112-SMAJ160A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A-E3/61 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ160A | Bourns Inc. | 11 061 | SMAJ160ABCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13002 € | 65,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,10582 € | 190,48 € |
| 3 600 | 0,09559 € | 344,12 € |
| 5 400 | 0,09037 € | 488,00 € |
| 9 000 | 0,08451 € | 760,59 € |
| 12 600 | 0,08103 € | 1 020,98 € |
| 18 000 | 0,07766 € | 1 397,88 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

