SMA6J8.5AHM3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12185 €
Datasheet
Image for SMA6J8.5AHM3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J8.5AHM3/61

DigiKey Part Number
SMA6J8.5AHM3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J8.5AHM3/61
Description
TVS DIODE 8.5VWM 13.3V DO214AC
Customer Reference
Detailed Description
13.3V Clamp 45.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA6F10AHM3_A/HVishay General Semiconductor - Diodes Division0TA6F10AHM3_A/H-ND0,12185 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types