
SMA6F30A-M3/I | |
|---|---|
DigiKey Part Number | 112-SMA6F30A-M3/ITR-ND - Tape & Reel (TR) 112-SMA6F30A-M3/ICT-ND - Cut Tape (CT) 112-SMA6F30A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F30A-M3/I |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,12770 € | 63,85 € |
| 1 000 | 0,11094 € | 110,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,09187 € | 321,54 € |
| 7 000 | 0,08361 € | 585,27 € |
| 10 500 | 0,07940 € | 833,70 € |
| 17 500 | 0,07466 € | 1 306,55 € |
| 24 500 | 0,07186 € | 1 760,57 € |
| 35 000 | 0,06913 € | 2 419,55 € |
| 87 500 | 0,06430 € | 5 626,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

