
SMA6F17A-M3/6B | |
|---|---|
DigiKey Part Number | SMA6F17A-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F17A-M3/6B |
Description | TVS DIODE 17VWM 31.4VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.4V Clamp 111A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 111A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 31.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,11186 € | 1 566,04 € |
| 28 000 | 0,10401 € | 2 912,28 € |
| 42 000 | 0,10071 € | 4 229,82 € |
| Unit Price without VAT: | 0,11186 € |
|---|---|
| Unit Price with VAT: | 0,13423 € |

