Direct
Similar
Similar

SMA5J8.5CHE3/5A | |
|---|---|
DigiKey Part Number | SMA5J8.5CHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J8.5CHE3/5A |
Description | TVS DIODE 8.5VWM 15.9V DO214AC |
Customer Reference | |
Detailed Description | 15.9V Clamp 31.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CE3/TR13 | Microchip Technology | 0 | SMAJ8.5CE3/TR13-ND | 0,15706 € | Direct |
| P4SMA10CA | Littelfuse Inc. | 0 | P4SMA10CACT-ND | 0,42000 € | Similar |
| SMAJ8.5CA | Littelfuse Inc. | 12 801 | SMAJ8.5CALFCT-ND | 0,41000 € | Similar |
| SMAJ8.5CA | Bourns Inc. | 12 977 | SMAJ8.5CABCT-ND | 0,49000 € | Similar |
| SMAJ8.5CA-13 | Diodes Incorporated | 20 000 | SMAJ8.5CADICT-ND | 0,75000 € | Similar |





