Direct
Similar
Similar
Similar
Similar

SMA5J6.5CHE3/61 | |
|---|---|
DigiKey Part Number | SMA5J6.5CHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J6.5CHE3/61 |
Description | TVS DIODE 6.5VWM 12.3V DO214AC |
Customer Reference | |
Detailed Description | 12.3V Clamp 40.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5CE3/TR13 | Microchip Technology | 0 | SMAJ6.5CE3/TR13-ND | 0,15706 € | Direct |
| SM4T7V6CAY | STMicroelectronics | 619 | 497-11800-1-ND | 0,90000 € | Similar |
| SMA6J6.5CA-TR | STMicroelectronics | 9 620 | 497-5945-1-ND | 0,88000 € | Similar |
| SMA6T7V6CAY | STMicroelectronics | 0 | 497-11836-2-ND | 0,27080 € | Similar |
| SMAJ6.5CA | Bourns Inc. | 8 760 | SMAJ6.5CABCT-ND | 0,49000 € | Similar |




