Similar
Similar

SMA5J6.0HE3/5A | |
|---|---|
DigiKey Part Number | SMA5J6.0HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J6.0HE3/5A |
Description | TVS DIODE 6VWM 11.4VC DO214AC |
Customer Reference | |
Detailed Description | 11.4V Clamp 43.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0A | Bourns Inc. | 944 | SMAJ6.0ABCT-ND | 0,44000 € | Similar |
| SMAJ6.0A | Littelfuse Inc. | 26 324 | SMAJ6.0ALFCT-ND | 0,40000 € | Similar |
| SMAJ6.0A-TR | STMicroelectronics | 22 868 | 497-7894-1-ND | 0,51000 € | Similar |
| TV04A6V0J-G | Comchip Technology | 0 | TV04A6V0J-G-ND | 0,07989 € | Similar |




