
SMA5J22HE3/61 | |
|---|---|
DigiKey Part Number | SMA5J22HE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J22HE3/61 |
Description | TVS DIODE 22VWM 39.4VC DO214AC |
Customer Reference | |
Detailed Description | 39.4V Clamp 12.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ22A | Littelfuse Inc. | 11 971 | SMAJ22ALFCT-ND | 0,41000 € | Similar |
| SMAJ22A | Bourns Inc. | 21 172 | SMAJ22ABCT-ND | 0,44000 € | Similar |
| SMAJ22AE3/TR13 | Microchip Technology | 0 | SMAJ22AE3/TR13-ND | 0,15706 € | Similar |



