Similar
Similar
Similar

SMA5J18HE3/5A | |
|---|---|
DigiKey Part Number | SMA5J18HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J18HE3/5A |
Description | TVS DIODE 18VWM 32.2VC DO214AC |
Customer Reference | |
Detailed Description | 32.2V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J18A-TR | STMicroelectronics | 7 276 | 497-5923-1-ND | 0,83000 € | Similar |
| SMAJ18A | Bourns Inc. | 16 764 | SMAJ18ABCT-ND | 0,44000 € | Similar |
| SMAJ18A | Littelfuse Inc. | 32 599 | SMAJ18ALFCT-ND | 0,41000 € | Similar |
| SMAJ18A-TR | STMicroelectronics | 3 194 | 497-7892-1-ND | 0,53000 € | Similar |
| SZ1SMA18AT3G | Littelfuse Inc. | 4 694 | F11508CT-ND | 0,69000 € | Similar |




