Direct
Direct
Similar
Similar

SMA5J18C-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J18C-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J18C-E3/61 |
Description | TVS DIODE 18VWM 32.2VC DO214AC |
Customer Reference | |
Detailed Description | 32.2V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J18CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J18CA-E3/61-ND | 0,14250 € | Direct |
| SMAJ18CE3/TR13 | Microchip Technology | 0 | SMAJ18CE3/TR13-ND | 0,15706 € | Direct |
| SMA6J18CA-TR | STMicroelectronics | 5 774 | 497-5924-1-ND | 0,88000 € | Similar |
| SMAJ18CA | Littelfuse Inc. | 25 506 | SMAJ18CALFCT-ND | 0,41000 € | Similar |
| SMAJ18CA | Bourns Inc. | 7 158 | SMAJ18CABCT-ND | 0,49000 € | Similar |





