Similar
Similar

SMA5J13HE3/5A | |
|---|---|
DigiKey Part Number | SMA5J13HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J13HE3/5A |
Description | TVS DIODE 13VWM 23.8VC DO214AC |
Customer Reference | |
Detailed Description | 23.8V Clamp 21A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T15AY | STMicroelectronics | 90 | 497-11794-1-ND | 0,86000 € | Similar |
| SMA6J13A-TR | STMicroelectronics | 47 691 | 497-5919-1-ND | 0,83000 € | Similar |
| SMAJ13A | Littelfuse Inc. | 65 | SMAJ13ALFCT-ND | 0,41000 € | Similar |
| SMAJ13A | Bourns Inc. | 25 671 | SMAJ13ABCT-ND | 0,44000 € | Similar |
| SMAJ13A-TR | STMicroelectronics | 7 761 | 497-12776-1-ND | 0,56000 € | Similar |



