Direct

SM8S26HE3/2E | |
|---|---|
DigiKey Part Number | SM8S26HE3/2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S26HE3/2E |
Description | TVS DIODE 26VWM 46.6VC DO218AB |
Customer Reference | |
Detailed Description | 46.6V Clamp 142A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 142A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S26AHE3_A/K | Vishay General Semiconductor - Diodes Division | 0 | SM8S26AHE3_A/K-ND | 1,78892 € | Direct |
| SLD8S26A | Littelfuse Inc. | 862 | F8155CT-ND | 3,85000 € | Similar |



