MFR Recommended

SM8S17ATHE3/I | |
|---|---|
DigiKey Part Number | SM8S17ATHE3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S17ATHE3/I |
Description | TVS DIODE 17VWM 27.6VC DO218AC |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 239A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S17AHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SM8S17AHM3/ITR-ND | 1,49236 € | MFR Recommended |
| SLD8S17A | Littelfuse Inc. | 913 | F8151CT-ND | 3,85000 € | Similar |



