
SM8S16AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S16AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S16AHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM8S16AHE3_A/I |
Description | TVS DIODE 16VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 254A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD8S16A | Littelfuse Inc. | 1 063 | 18-SLD8S16ACT-ND | 3,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,88700 € | 28,87 € |
| 100 | 2,05050 € | 205,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,62429 € | 1 218,22 € |
| 1 500 | 1,52080 € | 2 281,20 € |
| 2 250 | 1,46811 € | 3 303,25 € |
| 3 750 | 1,45206 € | 5 445,22 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,23200 € |

