SM8S12HE3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 496
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,09615 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,09615 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 163
Unit Price: 2,88000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,31199 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 304
Unit Price: 3,14000 €
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S12HE3/2D

DigiKey Part Number
SM8S12HE3/2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S12HE3/2D
Description
TVS DIODE 12VWM 22VC DO218AB
Customer Reference
Detailed Description
22V Clamp 300A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
300A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes