SM6T7V5CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10 826
Unit Price: 0,78000 €
Datasheet

Direct


STMicroelectronics
In Stock: 352
Unit Price: 1,05000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9 619
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 465
Unit Price: 0,52000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 257
Unit Price: 0,32000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16219 €
Datasheet
11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T7V5CA-E3/5B

DigiKey Part Number
SM6T7V5CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T7V5CA-E3/5B
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T7V5CASTMicroelectronics10 826497-6502-1-ND0,78000 €Direct
SM6T7V5CAYSTMicroelectronics352497-SM6T7V5CAYCT-ND1,05000 €Direct
P6SMB7.5CABourns Inc.9 619P6SMB7.5CABBCT-ND0,52000 €Similar
P6SMB7.5CALittelfuse Inc.9 465P6SMB7.5CALFCT-ND0,52000 €Similar
P6SMBJ6.5CADiotec Semiconductor2 2574878-P6SMBJ6.5CACT-ND0,32000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2000,15561 €497,95 €
6 4000,14895 €953,28 €
Manufacturers Standard Package
Unit Price without VAT:0,15561 €
Unit Price with VAT:0,18673 €