
SM6T6V8A-E3/5B | |
|---|---|
DigiKey Part Number | 112-SM6T6V8A-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T6V8A-E3/5BCT-ND - Cut Tape (CT) 112-SM6T6V8A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8A-E3/5B |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26010 € | 26,01 € |
| 500 | 0,19768 € | 98,84 € |
| 1 000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,15071 € | 482,27 € |
| 6 400 | 0,13803 € | 883,39 € |
| 9 600 | 0,13156 € | 1 262,98 € |
| 16 000 | 0,12431 € | 1 988,96 € |
| 22 400 | 0,12000 € | 2 688,00 € |
| 32 000 | 0,11583 € | 3 706,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

