
SM6T27CAHE3/52 | |
|---|---|
DigiKey Part Number | SM6T27CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T27CAHE3/52 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA | Bourns Inc. | 3 600 | 118-P6SMB27CACT-ND | 0,52000 € | Similar |
| P6SMB27CA | Littelfuse Inc. | 4 770 | P6SMB27CALFCT-ND | 0,48000 € | Similar |
| SM6T27CA | STMicroelectronics | 7 519 | 497-7436-1-ND | 0,59000 € | Similar |
| SM6T27CAY | STMicroelectronics | 37 707 | 497-10798-1-ND | 1,55000 € | Similar |




