SM6T24CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 26 710
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 376
Unit Price: 0,48000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15 664
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 652
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,61000 €
Datasheet
33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T24CAHE3/52

DigiKey Part Number
SM6T24CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T24CAHE3/52
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB24CALittelfuse Inc.26 71018-1KSMB24CACT-ND0,98000 €Similar
P6SMB24CALittelfuse Inc.7 376P6SMB24CALFCT-ND0,48000 €Similar
P6SMB24CABourns Inc.15 664P6SMB24CABBCT-ND0,52000 €Similar
SM6T24CASTMicroelectronics6 652497-7434-1-ND0,59000 €Similar
SM6T24CAYSTMicroelectronics0497-10936-1-ND1,61000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types