
SM6T24CAHE3/5B | |
|---|---|
DigiKey Part Number | SM6T24CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T24CAHE3/5B |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24CA | Bourns Inc. | 15 664 | P6SMB24CABBCT-ND | 0,52000 € | Similar |
| P6SMB24CA | Littelfuse Inc. | 1 376 | P6SMB24CALFCT-ND | 0,48000 € | Similar |
| SM6T24CA | STMicroelectronics | 5 852 | 497-7434-1-ND | 0,59000 € | Similar |
| SM6T24CAY | STMicroelectronics | 0 | 497-10936-1-ND | 1,61000 € | Similar |




