
SM6T150AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SM6T150AHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SM6T150AHM3_B/H |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,15173 € | 1 137,98 € |
| Unit Price without VAT: | 0,15173 € |
|---|---|
| Unit Price with VAT: | 0,18208 € |

