
SM6T100AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SM6T100AHM3_A/HTR-ND - Tape & Reel (TR) 112-SM6T100AHM3_A/HCT-ND - Cut Tape (CT) 112-SM6T100AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100AHM3_A/H |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,24340 € | 24,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20223 € | 151,67 € |
| 1 500 | 0,18288 € | 274,32 € |
| 2 250 | 0,17302 € | 389,30 € |
| 3 750 | 0,16194 € | 607,27 € |
| 5 250 | 0,15537 € | 815,69 € |
| 7 500 | 0,14899 € | 1 117,43 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

