SM6S28AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02817 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02817 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 1,11977 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,88812 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,18967 €
Datasheet
SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S28AHE3_A/I

DigiKey Part Number
SM6S28AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6S28AHE3_A/I
Description
TVS DIODE 28VWM 45.4VC DO218AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,44741 €1 085,56 €
1 5001,38706 €2 080,59 €
Manufacturers Standard Package
Unit Price without VAT:1,44741 €
Unit Price with VAT:1,73689 €