
SM5S15AHE3_A/I | |
|---|---|
DigiKey Part Number | SM5S15AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5S15AHE3_A/I |
Description | TVS DIODE 15VWM 24.4VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 148A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM5S15AHE3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 148A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,50204 € | 1 126,53 € |
| Unit Price without VAT: | 1,50204 € |
|---|---|
| Unit Price with VAT: | 1,80245 € |

