Similar
Similar



SM15T200AHE3/57T | |
|---|---|
DigiKey Part Number | SM15T200AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T200AHE3/57T |
Description | TVS DIODE 171VWM 274VC DO214AB |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T200A | STMicroelectronics | 3 706 | 497-12772-1-ND | 1,29000 € | Direct |
| 1.5SMC200A-AT/13 | YAGEO | 0 | 13-1.5SMC200A-AT/13TR-ND | 0,14078 € | Similar |
| 1.5SMC200A-AT/7 | YAGEO | 0 | 13-1.5SMC200A-AT/7TR-ND | 0,18308 € | Similar |



