


SM15T18CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SM15T18CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SM15T18CAHM3_A/HCT-ND - Cut Tape (CT) 112-SM15T18CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T18CAHM3_A/H |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59220 € | 59,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,43275 € | 367,84 € |
| 1 700 | 0,39683 € | 674,61 € |
| 2 550 | 0,37852 € | 965,23 € |
| 4 250 | 0,35795 € | 1 521,29 € |
| 5 950 | 0,34578 € | 2 057,39 € |
| 8 500 | 0,33394 € | 2 838,49 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

