Similar
Similar
Similar
Similar
Similar



SL44HE3/57T | |
|---|---|
DigiKey Part Number | SL44HE3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL44HE3/57T |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 5 495 | B340-FDICT-ND | 0,51000 € | Similar |
| LSM540J/TR13 | Microchip Technology | 0 | LSM540J/TR13-ND | 1,02090 € | Similar |
| LSM840J/TR13 | Microchip Technology | 0 | LSM840J/TR13-ND | 1,37429 € | Similar |
| LSM840JE3/TR13 | Microchip Technology | 0 | LSM840JE3/TR13-ND | 0,70678 € | Similar |
| LSM845J/TR13 | Microchip Technology | 0 | LSM845J/TR13-ND | 1,37429 € | Similar |




