Parametric Equivalent

SF4001-TR | |
|---|---|
DigiKey Part Number | SF4001-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF4001-TR |
Description | DIODE AVALANCHE 50V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4001-TAP | Vishay General Semiconductor - Diodes Division | 0 | SF4001-TAP-ND | 0,64699 € | Parametric Equivalent |
| 1N4001-T | Diodes Incorporated | 0 | 1N4001DITR-ND | 0,02689 € | Similar |
| 1N4001G-T | Diodes Incorporated | 34 816 | 1N4001GDICT-ND | 0,23000 € | Similar |
| UF4001 | onsemi | 8 276 | UF4001CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,65081 € | 16 270,25 € |
| Unit Price without VAT: | 0,65081 € |
|---|---|
| Unit Price with VAT: | 0,78097 € |




