


SE100PWTG-M3/I | |
|---|---|
DigiKey Part Number | 112-SE100PWTG-M3/ITR-ND - Tape & Reel (TR) 112-SE100PWTG-M3/ICT-ND - Cut Tape (CT) 112-SE100PWTG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE100PWTG-M3/I |
Description | DIODE STD 400V 2.7A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2.7A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.6 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 2.7A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.14 V @ 10 A | Supplier Device Package SlimDPAK |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE100PWTGHM3/I | Vishay General Semiconductor - Diodes Division | 4 468 | 112-SE100PWTGHM3/ICT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,60440 € | 60,44 € |
| 500 | 0,47476 € | 237,38 € |
| 1 000 | 0,43304 € | 433,04 € |
| 2 000 | 0,39794 € | 795,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,39043 € | 1 756,93 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

