SE30PAG-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08727 €
Datasheet
DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221BC (SMPA)
eSMP® Package Evolution

SE30PAG-M3/I

DigiKey Part Number
SE30PAG-M3/IGITR-ND - Tape & Reel (TR)
SE30PAG-M3/IGICT-ND - Cut Tape (CT)
SE30PAG-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30PAG-M3/I
Description
DIODE STANDARD 400V 3A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.3 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29200 €2,92 €
1000,18600 €18,60 €
5000,14008 €70,04 €
1 0000,12526 €125,26 €
2 0000,11276 €225,52 €
5 0000,09922 €496,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,08727 €1 221,78 €
28 0000,08079 €2 262,12 €
42 0000,07749 €3 254,58 €
70 0000,07501 €5 250,70 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €