


SE20PJ-M3/84A | |
|---|---|
DigiKey Part Number | SE20PJ-M3/84AGITR-ND - Tape & Reel (TR) SE20PJ-M3/84AGICT-ND - Cut Tape (CT) SE20PJ-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PJ-M3/84A |
Description | DIODE STANDARD 600V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,17208 € | 86,04 € |
| 1 000 | 0,15420 € | 154,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13147 € | 394,41 € |
| 6 000 | 0,12002 € | 720,12 € |
| 9 000 | 0,11418 € | 1 027,62 € |
| 15 000 | 0,10762 € | 1 614,30 € |
| 21 000 | 0,10374 € | 2 178,54 € |
| 30 000 | 0,09996 € | 2 998,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

