TO-209AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-209AE
TO-209AE

SE20DJ-M3/I

DigiKey Part Number
112-SE20DJ-M3/ITR-ND - Tape & Reel (TR)
112-SE20DJ-M3/ICT-ND - Cut Tape (CT)
112-SE20DJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20DJ-M3/I
Description
DIODE STANDARD 600V 3.9A TO263AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3.9A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3.9A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,74500 €7,45 €
1000,61140 €61,14 €
5000,48178 €240,89 €
1 0000,44008 €440,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,40933 €818,66 €
4 0000,35384 €1 415,36 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,35600 €