


SE15FGHM3/H | |
|---|---|
DigiKey Part Number | 112-SE15FGHM3/HTR-ND - Tape & Reel (TR) 112-SE15FGHM3/HCT-ND - Cut Tape (CT) 112-SE15FGHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15FGHM3/H |
Description | DIODE STANDARD 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 900 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16920 € | 16,92 € |
| 500 | 0,12676 € | 63,38 € |
| 1 000 | 0,11301 € | 113,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09553 € | 286,59 € |
| 6 000 | 0,08672 € | 520,32 € |
| 9 000 | 0,08223 € | 740,07 € |
| 15 000 | 0,07718 € | 1 157,70 € |
| 21 000 | 0,07419 € | 1 557,99 € |
| 30 000 | 0,07128 € | 2 138,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

