Diode 400 V 2.7A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2.7A Surface Mount SlimDPAK
SLIM DPAK

SE100PWTG-M3/I

DigiKey Part Number
112-SE100PWTG-M3/ITR-ND - Tape & Reel (TR)
112-SE100PWTG-M3/ICT-ND - Cut Tape (CT)
112-SE100PWTG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE100PWTG-M3/I
Description
DIODE STD 400V 2.7A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2.7A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.6 µs
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
2.7A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 10 A
Supplier Device Package
SlimDPAK
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE100PWTGHM3/IVishay General Semiconductor - Diodes Division4 468112-SE100PWTGHM3/ICT-ND1,00000 €Parametric Equivalent
In-Stock: 2 992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,90700 €9,07 €
1000,60440 €60,44 €
5000,47476 €237,38 €
1 0000,43304 €433,04 €
2 0000,39794 €795,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,39043 €1 756,93 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €