Image for SD500N45PSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD500N45PSC

DigiKey Part Number
SD500N45PSC-ND
Manufacturer
Manufacturer Product Number
SD500N45PSC
Description
DIODE STANDARD 4500V 475A B8
Customer Reference
Detailed Description
Diode 4500 V 475A Chassis, Stud Mount B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
4500 V
Current - Average Rectified (Io)
475A
Voltage - Forward (Vf) (Max) @ If
1.66 V @ 1000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 4500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B-8
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.