
| SF1600-TR | |
|---|---|
| DigiKey Part Number | SF1600TR-ND - Tape & Reel (TR) SF1600CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SF1600-TR | 
| Description | DIODE AVALANCHE 1600V 1A SOD57 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1600 V 1A Through Hole SOD-57 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SF1600-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1600 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 75 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-57 | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,50000 € | 0,50 € | 
| 10 | 0,40500 € | 4,05 € | 
| 100 | 0,33520 € | 33,52 € | 
| 500 | 0,29492 € | 147,46 € | 
| 1 000 | 0,25958 € | 259,58 € | 
| 2 000 | 0,24364 € | 487,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,21827 € | 1 091,35 € | 
| 10 000 | 0,20260 € | 2 026,00 € | 
| 15 000 | 0,19461 € | 2 919,15 € | 
| Unit Price without VAT: | 0,50000 € | 
|---|---|
| Unit Price with VAT: | 0,60000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France