


SD101BW-E3-08 | |
|---|---|
DigiKey Part Number | 112-SD101BW-E3-08TR-ND - Tape & Reel (TR) 112-SD101BW-E3-08CT-ND - Cut Tape (CT) 112-SD101BW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-E3-08 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07370 € | 36,85 € |
| 1 000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05444 € | 163,32 € |
| 6 000 | 0,04898 € | 293,88 € |
| 9 000 | 0,04620 € | 415,80 € |
| 15 000 | 0,03728 € | 559,20 € |
| 21 000 | 0,03715 € | 780,15 € |
| 30 000 | 0,03702 € | 1 110,60 € |
| 75 000 | 0,03547 € | 2 660,25 € |
| 150 000 | 0,03428 € | 5 142,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

