
SBL2040PT-M3/P | |
|---|---|
DigiKey Part Number | 112-SBL2040PT-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | SBL2040PT-M3/P |
Description | DIODE ARR SCHOTT 40V 20A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 125°C |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46049 € | 1 460,49 € |
| Unit Price without VAT: | 1,46049 € |
|---|---|
| Unit Price with VAT: | 1,75259 € |

