Similar

SBL2040CT-E3/45 | |
|---|---|
DigiKey Part Number | SBL2040CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL2040CT-E3/45 |
Description | DIODE ARR SCHOTT 40V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL2040CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V30D45C-M3/I | Vishay General Semiconductor - Diodes Division | 815 | 112-V30D45C-M3/ICT-ND | 4,08000 € | Similar |


