
SB220-E3/54 | |
|---|---|
DigiKey Part Number | SB220-E3/54GITR-ND - Tape & Reel (TR) SB220-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB220-E3/54 |
Description | DIODE SCHOTTKY 20V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB220-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26870 € | 26,87 € |
| 500 | 0,20450 € | 102,25 € |
| 1 000 | 0,18381 € | 183,81 € |
| 2 000 | 0,16638 € | 332,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15171 € | 606,84 € |
| 8 000 | 0,13937 € | 1 114,96 € |
| 12 000 | 0,13308 € | 1 596,96 € |
| 20 000 | 0,12601 € | 2 520,20 € |
| 28 000 | 0,12183 € | 3 411,24 € |
| 40 000 | 0,11776 € | 4 710,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |


