Similar

SB050-E3/54 | |
|---|---|
DigiKey Part Number | SB050-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB050-E3/54 |
Description | DIODE SCHOTTKY 50V 600MA MPG06 |
Customer Reference | |
Detailed Description | Diode 50 V 600mA Through Hole MPG06 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package MPG06 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 600mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 600 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB150-E3/54 | Vishay General Semiconductor - Diodes Division | 18 591 | SB150-E3/54GICT-ND | 0,53000 € | Similar |


