Similar

SB040-E3/53 | |
|---|---|
DigiKey Part Number | SB040-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB040-E3/53 |
Description | DIODE SCHOTTKY 40V 600MA MPG06 |
Customer Reference | |
Detailed Description | Diode 40 V 600mA Through Hole MPG06 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package MPG06 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 600mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 600 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB140-E3/53 | Vishay General Semiconductor - Diodes Division | 8 665 | 112-SB140-E3/53CT-ND | 0,76000 € | Similar |


