Direct

SA54CHE3/73 | |
|---|---|
DigiKey Part Number | SA54CHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA54CHE3/73 |
Description | TVS DIODE 54VWM 96.3VC DO204AC |
Customer Reference | |
Detailed Description | 96.3V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA54CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA54CAHE3/73-ND | 0,34200 € | Direct |
| SA54CA | Littelfuse Inc. | 7 428 | 18-SA54CACT-ND | 0,70000 € | Similar |



