
SA33CHE3/73 | |
|---|---|
DigiKey Part Number | SA33CHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA33CHE3/73 |
Description | TVS DIODE 33VWM 59VC DO204AC |
Customer Reference | |
Detailed Description | 59V Clamp 8.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA33CHE3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA33CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA33CAHE3/73-ND | 0,32962 € | Direct |
| P6KE39CA | STMicroelectronics | 2 657 | 497-11390-1-ND | 0,71000 € | Similar |
| SA33CA | Littelfuse Inc. | 7 435 | SA33CALFCT-ND | 0,70000 € | Similar |




