
SA33A-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA33A-E3/54TR-ND - Tape & Reel (TR) 112-SA33A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA33A-E3/54 |
Description | TVS DIODE 33VWM 53.3VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,16370 € | 16,37 € |
| 500 | 0,16288 € | 81,44 € |
| 1 000 | 0,16160 € | 161,60 € |
| 2 000 | 0,15711 € | 314,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14703 € | 588,12 € |
| 8 000 | 0,11316 € | 905,28 € |
| 12 000 | 0,11231 € | 1 347,72 € |
| 20 000 | 0,11145 € | 2 229,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

